CO-400
Vectron International
VI is offering our CO-400 Series.
Application note detailing RMS jitter calculation from phase noise measurements for Vectron International VCO, VCXO, and XO series oscillators.
This application note outlines the methodology for converting integrated phase noise into RMS jitter for various high-frequency oscillators. It provides calculation results for several Vectron International product lines, including the VCO600A, VS500, CO-400, J-Type, XO-500, and XO-400 series. The document covers performance benchmarks across specific integration bandwidths, such as 12 kHz to 20 MHz and 50 kHz to 80 MHz, specifically for PECL and ECL devices using SAW technology. It demonstrates how these devices achieve low-jitter performance (sub-1 ps) at frequencies like 155.52 MHz and 622.08 MHz. Measurements were performed using the HP 3048A Phase Noise Measurement System.
CO-400
Vectron International
VI is offering our CO-400 Series.
JDUGLMEP-155.52
Vectron International
phase noise on two VCXO’s of VI’s model JDUGLMEP-155.52 MHz were measured
VC-400-CFC-20SG
Vectron International
phase noise on two VCXO's of VI's model VC-400-CFC-20SG @ 155.52 MHz were measured
VCO600A
Vectron International
VI is offering the VCO600A/VS500 Series.
VS500
Vectron International
VI is offering the VCO600A/VS500 Series.
XO-400
Vectron International
VI is offering our XO-400 series.
XO-400-DFC-20SN
Vectron International
phase noise on two XO’s of VI’s model XO-400-DFC-20SN - 155.52 MHz
XO-500
Vectron International
VI is offering our XO-500 series.
XO-500-DFC-20SN
Vectron International
phase noise on two XO’s of VI’s model XO-500-DFC-20SN - 155.52 MHz
CO-600V
Vectron International
Therefore, the CO-600V series VCXO can satisfy the performance requirement
| CO-400 | Vectron International | VI is offering our CO-400 Series. |
| JDUGLMEP-155.52 | Vectron International | phase noise on two VCXO’s of VI’s model JDUGLMEP-155.52 MHz were measured |
| VC-400-CFC-20SG | Vectron International | phase noise on two VCXO's of VI's model VC-400-CFC-20SG @ 155.52 MHz were measured |
| VCO600A | Vectron International | VI is offering the VCO600A/VS500 Series. |
| VS500 | Vectron International | VI is offering the VCO600A/VS500 Series. |
| XO-400 | Vectron International | VI is offering our XO-400 series. |
| XO-400-DFC-20SN | Vectron International | phase noise on two XO’s of VI’s model XO-400-DFC-20SN - 155.52 MHz |
| XO-500 | Vectron International | VI is offering our XO-500 series. |
| XO-500-DFC-20SN | Vectron International | phase noise on two XO’s of VI’s model XO-500-DFC-20SN - 155.52 MHz |
| CO-600V | Vectron International | Therefore, the CO-600V series VCXO can satisfy the performance requirement |