Semtech SX1507/SX1508/SX1509 Low Voltage GPIO Expanders with LED Driver and Keypad Engine
Ultra-low voltage 1.2V to 3.6V GPIO expanders (4/8/16 channels) featuring level shifting, a programmable LED driver with PWM, and a 64-key keypad scanning engine.
Overview
This design document specifies the SX1507, SX1508, and SX1509 family of ultra-low voltage GPIO expanders, offering 4, 8, and 16 channels respectively. These devices operate between 1.2V and 3.6V, making them suitable for low-power battery-operated equipment. They interface via a 400kHz I2C bus and include dual independent I/O rails to provide direct level shifting between components at different voltage levels. Integrated features include a fully programmable LED driver with 256-step PWM intensity control, blinking, and breathing effects. The SX1508 and SX1509 variants further include an on-chip keypad scanning engine capable of monitoring up to 64 keys in an 8x8 matrix without host interaction. All devices support mask-programmable interrupts and offer 5.5V tolerant I/Os with up to 15mA sink current.
Use Cases
- Cell phones
- PDAs
- MP3 players
- Digital cameras
- Notebooks
- GPS Units
- Battery powered handheld equipment
Topics
Referenced Parts
SX1507
Semtech
The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders
SX1508
Semtech
The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders
SX1509
Semtech
The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders
| SX1508IULTRT | Semtech | SX1508IULTRT 8 QFN-UT-20 |
| SX1509IULTRT | Semtech | SX1509IULTRT 16 QFN-UT-28 |
| SX1507 | Semtech | The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders |
| SX1508 | Semtech | The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders |
| SX1509 | Semtech | The SX1507, SX1508 and SX1509 are complete ultra low voltage 1.2V to 3.6V General Purpose parallel Input/Output (GPIO) expanders |