i.MX RT500
NXP Semiconductors
The i.MX RT500 is a family of dual-core microcontrollers for embedded applications featuring an Arm Cortex-M33 CPU combined with a Cadence Xtensa Fusion F1 Audio Digital Signal Processor CPU.
Guidelines for resolving SPI data stalls and Rx FIFO overflows during high-bandwidth DMA traffic on NXP i.MX RT500 and RT600 microcontrollers.
This application note details methods to replicate and resolve SPI performance limitations on the i.MX RT500 and RT600 families during high-bandwidth DMA traffic. It describes a scenario where heavy DMA loads lead to Rx FIFO overflows and missing data bytes. The document provides a hardware-based solution utilizing DMA channel chaining and trigger output mechanisms (DMAC0_TRIGOUT_A). By synchronizing Rx and Tx DMA channels through hardware triggers and implementing artificial misalignment in burst transfers, developers can achieve reliable 'back-to-back' SPI transfers without CPU intervention.
i.MX RT500
NXP Semiconductors
The i.MX RT500 is a family of dual-core microcontrollers for embedded applications featuring an Arm Cortex-M33 CPU combined with a Cadence Xtensa Fusion F1 Audio Digital Signal Processor CPU.
i.MX RT600
NXP Semiconductors
Keywords i.MX RT500, i.MX RT600, SPI
| i.MX RT500 | NXP Semiconductors | The i.MX RT500 is a family of dual-core microcontrollers for embedded applications featuring an Arm Cortex-M33 CPU combined with a Cadence Xtensa Fusion F1 Audio Digital Signal Processor CPU. |
| i.MX RT600 | NXP Semiconductors | Keywords i.MX RT500, i.MX RT600, SPI |