TMC9660-3PH-EVKIT Evaluation Kit for Three-Phase BLDC Motors
Evaluation kit for the TMC9660 motor controller and gate driver, supporting three-phase BLDC, PMSM, and DC motors up to 70V and 10A RMS.
Overview
The TMC9660-3PH-EVKIT is a comprehensive evaluation system for the Analog Devices TMC9660, a highly integrated monolithic motor controller and gate driver IC. Designed for three-phase Brushless DC (BLDC) and Permanent Magnet Synchronous Motors (PMSM), the kit supports a voltage range of 8V to 70V and continuous coil currents up to 10A RMS (20A peak). The hardware features integrated Field-Oriented Control (FOC) and dedicated controllers for position, velocity, and torque. The board includes support for ABN encoders, digital hall sensors, a brake chopper, and an electromechanical brake. The kit consists of the TMC9660-3PH-EVAL board, the Landungsbruecke PC interface, and the Eselsbruecke bridge connection board for use with the TMCL-IDE software environment.
Use Cases
- Evaluation of the TMC9660 integrated motor controller and gate driver
- Development of three-phase BLDC or PMSM drive systems
- Prototyping FOC-based motor control with position feedback
- Testing electromechanical brake and brake chopper functionality in motor applications
Topics
Referenced Parts
TMC9660
Analog Devices
highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors
46-3492-44-3-00-10-PPTR
W+P
2.54mm female pin header 22x2 (W+P 46-3492-44-3-00-10-PPTR)
| 395221002 | Molex | Terminal block 2 pos. (Molex 395221002) |
| 395221003 | Molex | Terminal block 3 pos. (Molex 395221003) |
| TMC9660 | Analog Devices | highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors |
| 46-3492-44-3-00-10-PPTR | W+P | 2.54mm female pin header 22x2 (W+P 46-3492-44-3-00-10-PPTR) |