AT90CAN128
Atmel
On this module, the Atmel AT90CAN128 is used to run the TMCL operating system
User manual for the BB-101 base board, designed for the TMCM-101 closed-loop stepper motor controller. Supports RS-232, RS-485, and CAN interfaces with 15V-28.5V supply.
The BB-101 is a base board designed for the TMCM-101 single-axis 2-phase stepper motor controller and driver module. It provides integrated access to motor connections, power supply, and reference switches via screw terminals, alongside industry-standard headers for encoder feedback and 16 general-purpose I/Os. The board includes a switch-mode regulator to generate a 5V supply from an input range of 15V to 28.5V DC. It supports communication via RS-232, RS-485, and CAN interfaces and is compatible with the TMCM-101 module which utilizes the Atmel AT90CAN128 microcontroller and TMC428 motion controller. The board is rated for up to 3A RMS (4.2A peak) coil current and includes StallGuard for sensorless reference search.
AT90CAN128
Atmel
On this module, the Atmel AT90CAN128 is used to run the TMCL operating system
TMC249
Trinamic
The stepper motor driver used on the TMCM-101 module is the TMC249 chip
TMC428
Trinamic
The TMC428 is a high-performance stepper motor control IC
TMCM-101
Trinamic
the TMCM-101 single axis 2-phase stepper motor controller and driver module
SI7501
Vishay
TMC249 chip together with SI7501 MOSFETs
| AT90CAN128 | Atmel | On this module, the Atmel AT90CAN128 is used to run the TMCL operating system |
| TMC249 | Trinamic | The stepper motor driver used on the TMCM-101 module is the TMC249 chip |
| TMC428 | Trinamic | The TMC428 is a high-performance stepper motor control IC |
| TMCM-101 | Trinamic | the TMCM-101 single axis 2-phase stepper motor controller and driver module |
| SI7501 | Vishay | TMC249 chip together with SI7501 MOSFETs |