MC06XSD200
Freescale Semiconductor
Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200
User guide for the TWR-MC36XSDEVB Tower System board featuring NXP eXtreme Switch devices for controlling automotive and industrial loads.
The TWR-MC36XSDEVB is an evaluation platform designed for the Freescale/NXP Tower System to demonstrate the capabilities of the MC06XSD200, MC10XSD200, MC16XSD200, and MC50XSD200 high-side switches. These dual-channel eXtreme Switch devices provide 8.0V to 36V operation with low Rds(on) values ranging from 6mΩ to 50mΩ and support steady-state currents up to 9.0A. The board facilitates SPI daisy-chain communication, PWM control, and integrated diagnostics for overcurrent, overtemperature, and open-load conditions. It is compatible with Kinetis MCU Tower boards such as the TWR-K70F120M and TWR-K20D72M for rapid prototyping.
MC06XSD200
Freescale Semiconductor
Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200
MC10XSD200
Freescale Semiconductor
Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200
MC16XSD200
Freescale Semiconductor
Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200
MC50XSD200
Freescale Semiconductor
Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200
| MC06XSD200 | Freescale Semiconductor | Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200 |
| MC10XSD200 | Freescale Semiconductor | Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200 |
| MC16XSD200 | Freescale Semiconductor | Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200 |
| MC50XSD200 | Freescale Semiconductor | Four eXtreme Switch devices: MC06XSD200, MC10XSD200, MC16XSD200, MC50XSD200 |