USB-ML-PPCNEXUS
P&E Microcomputer Systems
USB-ML-PPCNEXUS, PowerPC Nexus Multilink Rev. A (USB 2.0)
Technical summary for the USB-ML-PPCNEXUS, a USB 2.0 hardware interface for debugging and programming NXP PowerPC MPC55xx processors via JTAG/Nexus ports.
The USB-ML-PPCNEXUS is a high-speed USB 2.0 hardware interface designed by P&E Microcomputer Systems for NXP (Freescale) PowerPC MPC55xx processors. It serves as the bridge between a PC's USB port and the standard 14-pin JTAG/Nexus debug connector on the target hardware. The device supports target processor supplies ranging from 1.8V to 5.25V and features dual LED indicators for power status and target detection. It enables full control over the processor, including halting execution, reading/writing registers, debugging code, and programming internal or external flash memory. The interface is compatible with various software suites such as ICDPPCNEXUS for debugging and PROGPPCNEXUS for automated flash programming.
USB-ML-PPCNEXUS
P&E Microcomputer Systems
USB-ML-PPCNEXUS, PowerPC Nexus Multilink Rev. A (USB 2.0)
MPC55xx
NXP
provides access to the JTAG/Nexus port on Freescale PowerPC MPC55xx processors
CABLEPPCNEXUS
P&E Microcomputer Systems
P&E produces the Parallel Port CABLEPPCNEXUS which connects the parallel port of the PC to the 14-pin debug connector on the target.
| USB-ML-PPCNEXUS | P&E Microcomputer Systems | USB-ML-PPCNEXUS, PowerPC Nexus Multilink Rev. A (USB 2.0) |
| MPC55xx | NXP | provides access to the JTAG/Nexus port on Freescale PowerPC MPC55xx processors |
| CABLEPPCNEXUS | P&E Microcomputer Systems | P&E produces the Parallel Port CABLEPPCNEXUS which connects the parallel port of the PC to the 14-pin debug connector on the target. |