i.MX RT1010
NXP Semiconductors
The RT1010 processor integrates a Cortex-M7 core running at up to 500 MHz.
Learn how to use the NXP FlexIO module to emulate a parallel camera interface on i.MX RT1010 processors for receiving real-time image data from sensors like the OV7670.
This application note describes using the FlexIO module to emulate a parallel camera interface on NXP i.MX RT crossover processors, specifically targeting low-end devices like the i.MX RT1010 that lack dedicated camera hardware. The document details how to configure FlexIO shifters and timers to receive 8-bit parallel pixel data by synchronizing with VSYNC, HREF, and PCLK signals. It covers hardware connection logic, shifter concatenation for DMA-supported transfers, and timing requirements for camera sensors such as the OmniVision OV7670 in various resolutions including VGA, QVGA, and QQVGA.
i.MX RT1010
NXP Semiconductors
The RT1010 processor integrates a Cortex-M7 core running at up to 500 MHz.
OV7670
OmniVision
timing diagram of the camera sensor OV7670 used in this application example.
ILI9341
Ilitek
Pin configurations for LCD panel ... ILI9341_SDO
i.MX RT101x
NXP Semiconductors
The low-end parts (such as i.MX RT101x and RT102x) have no dedicated camera interfaces.
i.MX RT102x
NXP Semiconductors
The low-end parts (such as i.MX RT101x and RT102x) have no dedicated camera interfaces.
i.MX RT105x
NXP Semiconductors
The middle-end parts (such as i.MX RT105x and RT106x) only have parallel camera interfaces.
i.MX RT106x
NXP Semiconductors
The middle-end parts (such as i.MX RT105x and RT106x) only have parallel camera interfaces.
i.MX RT117x
NXP Semiconductors
The high-end parts (such as i.MX RT117x) have parallel and MIPI CSI interfaces.
| i.MX RT1010 | NXP Semiconductors | The RT1010 processor integrates a Cortex-M7 core running at up to 500 MHz. |
| OV7670 | OmniVision | timing diagram of the camera sensor OV7670 used in this application example. |
| ILI9341 | Ilitek | Pin configurations for LCD panel ... ILI9341_SDO |
| i.MX RT101x | NXP Semiconductors | The low-end parts (such as i.MX RT101x and RT102x) have no dedicated camera interfaces. |
| i.MX RT102x | NXP Semiconductors | The low-end parts (such as i.MX RT101x and RT102x) have no dedicated camera interfaces. |
| i.MX RT105x | NXP Semiconductors | The middle-end parts (such as i.MX RT105x and RT106x) only have parallel camera interfaces. |
| i.MX RT106x | NXP Semiconductors | The middle-end parts (such as i.MX RT105x and RT106x) only have parallel camera interfaces. |
| i.MX RT117x | NXP Semiconductors | The high-end parts (such as i.MX RT117x) have parallel and MIPI CSI interfaces. |