JN516x
NXP Semiconductors
implemented on the NXP JN516x and JN517x wireless microcontrollers
User guide for the NXP ZigBee 3.0 stack software, covering network configuration, security, and API implementation for JN516x and JN517x wireless microcontrollers.
This user guide provides detailed information on the ZigBee 3.0 stack for NXP JN516x and JN517x wireless microcontrollers. It covers the ZigBee PRO architecture, network topologies including coordinators, routers, and end devices, and the development environment for creating ZigBee-compliant applications. The document provides technical references for the ZigBee Device Objects (ZDO) API, Application Framework (AF) API, and ZigBee Device Profile (ZDP) API. Key topics include network formation, service discovery, binding, data transfer methods (unicast, broadcast, multicast), and the implementation of ZigBee security levels and key management.
JN516x
NXP Semiconductors
implemented on the NXP JN516x and JN517x wireless microcontrollers
JN517x
NXP Semiconductors
implemented on the NXP JN516x and JN517x wireless microcontrollers
JN-SW-4141
NXP
BeyondStudio for NXP (JN-SW-4141) provides the software tools needed to develop
JN516x
NXP
example, indoors or outdoors. Using an NXP JN516x or JN517x standard module
JN516x
NXP
The software described in this manual can be used on the NXP JN516x and JN517x
JN516x
NXP
on the NXP JN516x and JN517x wireless microcontrollers. The manual provides both
JN516x/7x
NXP
descriptor on an NXP JN516x/7x device is not supported.
u8Radius
Maxim
u8Radius Maximum number of hops of route discovery message
u8Radius
Maxim
u8Radius Maximum number of hops permitted to target node (zero value
u8Radius
Maxim
u8Radius Maximum number of hops permitted to destination node
| JN516x | NXP Semiconductors | implemented on the NXP JN516x and JN517x wireless microcontrollers |
| JN517x | NXP Semiconductors | implemented on the NXP JN516x and JN517x wireless microcontrollers |
| JN-SW-4141 | NXP | BeyondStudio for NXP (JN-SW-4141) provides the software tools needed to develop |
| JN516x | NXP | example, indoors or outdoors. Using an NXP JN516x or JN517x standard module |
| JN516x | NXP | The software described in this manual can be used on the NXP JN516x and JN517x |
| JN516x | NXP | on the NXP JN516x and JN517x wireless microcontrollers. The manual provides both |
| JN516x/7x | NXP | descriptor on an NXP JN516x/7x device is not supported. |
| u8Radius | Maxim | u8Radius Maximum number of hops of route discovery message |
| u8Radius | Maxim | u8Radius Maximum number of hops permitted to target node (zero value |
| u8Radius | Maxim | u8Radius Maximum number of hops permitted to destination node |