Sign in to ask questions about the Deta 1900CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta 1900CH technical specifications.
| Depth | 7mm |
| Length | 86mm |
| Material | Steel |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deta 1900CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
