This decorative switch features a silver finish and is constructed from steel. It has a current rating of 10A and is rated for 230V. The switch measures 86mm in height, 86mm in length, and 20mm in depth, with a width of 86mm. It has a single gang and a single pole, with two ways. The termination type is screw.
Sign in to ask questions about the Deta 1903CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta 1903CH technical specifications.
| Color | Silver |
| Current Rating | 10A |
| Depth | 20mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Decorative |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta 1903CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.