Sign in to ask questions about the Deta 1909CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta 1909CH technical specifications.
| Current Rating | 13A |
| Finish | Chrome |
| Material | Steel |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Series | Decorative |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Deta 1909CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
