Deta 13A 1 Gang Switched Flush Mount Fused Spurs IP2X
Deta 1915CH technical specifications.
| Current Rating | 13A |
| Depth | 20mm |
| Length | 86mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.