Deta 1975WH technical specifications.
| Color | White |
| Depth | 25mm |
| Length | 217mm |
| Material | Steel |
| Number of Gangs | 1 |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for Deta 1975WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.