Deta S1310P technical specifications.
| Color | White |
| Current Rating | 45A |
| Depth | 27mm |
| Finish | GLOSS |
| Height | 86mm |
| Illumination Type | Neon |
| Length | 86mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Number of Ways | 1 |
| Series | SlimLine |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1310P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.