
White 10 A Glacier White Switch Module Wide Rocker Plate Flush 7 mm, 2 Way Screwed Gloss, 1 Gang BS Standard, 230 V ac
Sign in to ask questions about the Deta S1345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta S1345 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 10A |
| Depth | 19mm |
| Finish | GLOSS |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | SlimLine |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
