Sign in to ask questions about the Deta S1390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta S1390 technical specifications.
| Color | White |
| Current Rating | 20A |
| Depth | 21mm |
| Finish | GLOSS |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Number of Ways | 1 |
| Series | SlimLine |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Deta S1390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
