Sign in to ask questions about the Deta S1428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta S1428 technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 13mm |
| Length | 50mm |
| Number of Gangs | 1 |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deta S1428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
