Deta Glacier White 1 Gang Urea Formaldehyde Unswitched Electrical Socket, Type F - German Schuko, 16A, Flush Mount
Deta S1447 technical specifications.
| Color | White |
| Current Rating | 16A |
| Finish | GLOSS |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Series | SlimLine |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Deta S1447 to view detailed technical specifications.
No datasheet is available for this part.