Sign in to ask questions about the Deta V1221A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deta V1221A technical specifications.
| Color | White |
| Depth | 25mm |
| Finish | GLOSS |
| Height | 86mm |
| Number of Gangs | 1 |
| Ratings | IP00 |
| Series | Moulded Boxes |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deta V1221A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
