Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Detoronics DS02H-14S-6P-111 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
No datasheet is available for this part.