Cable Accessories Cable Protection Thermoplastic Elastomer Black
Device Technologies SL6-0025-EC0201 technical specifications.
| Type | Cable Protection |
| Color | Black |
| Body Material | Thermoplastic Elastomer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.