Cable Accessories Grommet Protector Nylon Black
Device Technologies T1-0025-ER02 technical specifications.
| Type | Grommet Protector |
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
No datasheet is available for this part.