DEWALT Cordless Power Tool Batteries 18-Volt XRP NANO Lithium-Ion Battery Pack DC9180
Dewalt DC9180 technical specifications.
| Height | 4inch |
| Length | 7.25inch |
| Weight | 1.59lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DC9180 to view detailed technical specifications.
No datasheet is available for this part.