Sign in to ask questions about the Dewalt DCD985M2-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dewalt DCD985M2-GB technical specifications.
| Capacity | 4ah |
| Reach SVHC Compliant | No |
| Series | DCD |
| Speed | 575RPM |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DCD985M2-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
