
Dewalt Cordless Impact Drill, 18V, 250W
Dewalt DCF885C2 technical specifications.
| Capacity | 1.5ah |
| Speed | 2800RPM |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DCF885C2 to view detailed technical specifications.
No datasheet is available for this part.