20V XR BRUSHLESS IMPACTOR TWO LI-ION BATTERIES
Dewalt DCF886D2 technical specifications.
| Height | 10.5inch |
| Length | 4.75inch |
| Weight | 6.5625lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DCF886D2 to view detailed technical specifications.
No datasheet is available for this part.