20V XR BRUSHLESS IMPACTOR TWO COMPACT BATTERIES
Dewalt DCF886M2 technical specifications.
| Height | 4.75inch |
| Length | 16.25inch |
| Weight | 8.9lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DCF886M2 to view detailed technical specifications.
No datasheet is available for this part.