Dewalt DE0243-XJ technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Height | 96mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Weight | 1000g |
| Width | 100.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE0243-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.