DEWALT DE9057-XJ Rechargeable Battery, Nickel Cadmium, 1.25 Ah, 7.2 V
Dewalt DE9057-XJ technical specifications.
| Capacity | 1.25ah |
| Chemistry/Technology | NiCd |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | No |
| Weight | 380g |
| RoHS | Not Compliant |
No datasheet is available for this part.