Dewalt DE9071-XJ technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Height | 53mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| Weight | 688g |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE9071-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
