Dewalt DE9091-XJ technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Reach SVHC Compliant | No |
| Voltage Rating | 14.4V |
| Weight | 828g |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DE9091-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.