Dewalt DE9095 technical specifications.
| Capacity | 2ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage Rating | 18V |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DE9095 to view detailed technical specifications.
No datasheet is available for this part.