DEWALT DE9095-XJ Rechargeable Battery, Single Cell, Nickel Cadmium, 2 Ah, 18 V
Checking distributor stock and pricing after the page loads.
Dewalt DE9095-XJ technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Height | 53mm |
| Reach SVHC Compliant | No |
| Weight | 1032g |
| RoHS | Not Compliant |
No datasheet is available for this part.