
DEWALT DE9180-XJ Rechargeable Battery, Lithium Ion, 2 Ah, 18 V
Checking distributor stock and pricing after the page loads.
Dewalt DE9180-XJ technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | Lithium |
| Height | 115mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 18V |
| Weight | 0.68kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.
