Dewalt DE9503 2.6Ah NiMH 18V Rechargeable Power Tool Battery, For Use With DC013-XE Charger/Radio
Dewalt DE9503 technical specifications.
| Capacity | 2.6ah |
| Chemistry/Technology | NiCd |
| Height | 53mm |
| Mount | External |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage Rating | 18V |
| Weight | 850g |
| RoHS | Compliant |
No datasheet is available for this part.