
14-25MM STEP DRILL
Dewalt DT5030-QZ technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 14 → 25mm |
| Maximum Drilling Thickness | 25mm |
| Material | HSS |
| Minimum Head Size | 14mm |
| Maximum Head Size | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
