
Dewalt EXTREME 2 HSS-R 12mm Drill Bit, 151 mm Flatted Shank
Checking distributor stock and pricing after the page loads.
Dewalt DT5060-QZ technical specifications.
| Diameter | 12mm |
| Length | 151mm |
| Series | EXTREME 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
