
Dewalt EXTREME 2 HSS-R 13mm Drill Bit, 151 mm Flatted Shank
Dewalt DT5062-QZ technical specifications.
| Package/Case | Metal |
| Diameter | 13mm |
| Length | 151mm |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| Series | EXTREME 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.