
Dewalt EXTREME HSCo 4.5mm Drill Bit, 80 mm Plain Shank
Dewalt DT5412-QZ technical specifications.
| Diameter | 4.5mm |
| Length | 80mm |
| Series | EXTREME |
| RoHS | Compliant |
Download the complete datasheet for Dewalt DT5412-QZ to view detailed technical specifications.
No datasheet is available for this part.