Dewalt DT5928R-GB technical specifications.
| Set Type | Drill Set |
| Minimum Size | 1mm |
| Maximum Size | 13mm |
| Material | HSCo |
| Number of Pieces | 29 |
| Set Contents | HSS Metal Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT5928R-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.