Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dewalt DT5929R-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dewalt DT5929R-GB technical specifications.
| Set Type | Jobber Drill Set |
| Minimum Size | 1mm |
| Maximum Size | 13mm |
| Material | HSS-G |
| Number of Pieces | 29 |
| Set Contents | HSS Metal Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT5929R-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.