Dewalt DWHT70290 technical specifications.
| Height | 0.75inch |
| Length | 11.25inch |
| Weight | 0.934lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DWHT70290 to view detailed technical specifications.
No datasheet is available for this part.