Single Board Computer featuring a 1.44GHz Intel processor and 2GB DDR3L system memory. Supports Windows 10 Home Edition, with one 100Mbps Ethernet port and onboard graphics. Includes 3 USB ports, with no PCI, AGP, PATA, SATA, or slot support. Dimensions are 88mm length by 70mm depth.
Checking distributor stock and pricing after the page loads.
Dfrobot DFR0444 technical specifications.
| Processor Type | Intel |
| Operating Systems | Win 10 Home Edition |
| Processor Speed | 1.44GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 100Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Product Length | 88mm |
| Product Depth | 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.