Single Board Computer featuring a 1.44GHz Intel processor and 4GB DDR3L system memory. Includes onboard graphics and a single 100Mbps Ethernet port. Offers 3 USB ports for connectivity. Supports Windows 10 Home Edition. Compact form factor measuring 88mm x 70mm.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Win 10 Home Edition |
| Processor Speed | 1.44GHz |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 100Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| Product Length | 88mm |
| Product Depth | 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |