
3D PRINTER FILAMENT,PLA,1.75mm NEON YLW,1KG SPOOL,FOR 219120
Dfrobot FIT0292-NY technical specifications.
| Color | Yellow |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 185°C |
| Weight | 2.205lb |
| RoHS | Unconfirmed |
No datasheet is available for this part.
