Checking distributor stock and pricing after the page loads.
| Density | 32Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |