Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S105 Datasheet | DFX Technology
Browse
Manufacturers
API
BOM
Account
DFX TECHNOLOGY
S105
Datasheet
DFX Technology
S105
S105
S105
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
DFX Technology S105 technical specifications.
General
Color
White
Correlated Color Temperature (CCT)
7500K
Depth
44mm
Length
420mm
Operating Supply Voltage
230V
Width
20mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account