
STRIPLIGHT, LED, ULP 500MM PUR PRL
DFX Technology U111 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Current Rating | 500mA |
| Depth | 16mm |
| Length | 520mm |
| Operating Supply Voltage | 12V |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
