
STRIPLIGHT, LED, ULP 600MM CLD PRL
Sign in to ask questions about the DFX Technology U113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DFX Technology U113 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7500K |
| Current Rating | 610mA |
| Depth | 16mm |
| Length | 620mm |
| Operating Supply Voltage | 12V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for DFX Technology U113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
